
LOG114AIRGVR | |
|---|---|
DigiKey Part Number | 296-LOG114AIRGVRTR-ND - Tape & Reel (TR) 296-LOG114AIRGVRCT-ND - Cut Tape (CT) 296-LOG114AIRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOG114AIRGVR |
Description | IC LOGARITHMIC 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LOG114AIRGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 10mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -5°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,92100 € | 79,21 € |
| 25 | 7,37680 € | 184,42 € |
| 100 | 6,77830 € | 677,83 € |
| 250 | 6,49320 € | 1.623,30 € |
| 500 | 6,32134 € | 3.160,67 € |
| 1.000 | 6,17988 € | 6.179,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,21148 € | 15.528,70 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |











