Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input
39-BQFN Exposed Pad

LMZ30602RKGT

DigiKey Part Number
296-37029-2-ND - Tape & Reel (TR)
296-37029-1-ND - Cut Tape (CT)
296-37029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ30602RKGT
Description
DC DC CONVERTER 0.8-3.6V 7W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ30602RKGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
39-BQFN Exposed Pad
Size / Dimension
0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
Supplier Device Package
39-B1QFN (11x9)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
54,46000 €22,30 €
104,38700 €43,87 €
254,29360 €107,34 €
504,22420 €211,21 €
1004,15560 €415,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,06648 €1.016,62 €
5004,00024 €2.000,12 €
7503,96197 €2.971,48 €
1.2503,91426 €4.892,82 €
1.7503,88310 €6.795,43 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €