
LMZ30602RKGR | |
|---|---|
DigiKey Part Number | 296-LMZ30602RKGRTR-ND - Tape & Reel (TR) 296-LMZ30602RKGRCT-ND - Cut Tape (CT) 296-LMZ30602RKGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30602RKGR |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30602RKGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 39-BQFN Exposed Pad | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 3,13200 € | 15,66 € |
| 10 | 3,08200 € | 30,82 € |
| 25 | 3,01640 € | 75,41 € |
| 50 | 2,96760 € | 148,38 € |
| 100 | 2,91940 € | 291,94 € |
| 250 | 2,85680 € | 714,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81032 € | 1.405,16 € |
| 1.000 | 2,76455 € | 2.764,55 € |
| 1.500 | 2,73807 € | 4.107,10 € |
| 2.500 | 2,70506 € | 6.762,65 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


