

LMZ14201EXTTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14201EXTTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14201EXTTZ/NOPBCT-ND - Cut Tape (CT) LMZ14201EXTTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14201EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201EXTTZ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMZ14201EXTTZE/NOPB | Texas Instruments | 65 | LMZ14201EXTTZE/NOPB-ND | 29,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| 5 | 28,26800 € | 141,34 € |
| 10 | 27,81000 € | 278,10 € |
| 25 | 27,21400 € | 680,35 € |
| 50 | 26,77140 € | 1.338,57 € |
| 100 | 26,33530 € | 2.633,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,76892 € | 6.442,23 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 34,93840 € |

