

LMZ14201EXTTZE/NOPB | |
|---|---|
DigiKey Part Number | LMZ14201EXTTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14201EXTTZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201EXTTZE/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| 5 | 28,26800 € | 141,34 € |
| 10 | 27,81000 € | 278,10 € |
| 45 | 26,83822 € | 1.207,72 € |
| 90 | 26,40122 € | 2.376,11 € |
| 135 | 26,14844 € | 3.530,04 € |
| 270 | 25,72181 € | 6.944,89 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 34,93840 € |

