Direct
Direct


LMZ10504EXTTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ10504EXTTZ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ10504EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10504EXTTZ/NOPB Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-7, Power Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-PMOD-7 |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMZ10504EXTTZE/NOPB | Texas Instruments | 0 | LMZ10504EXTTZE/NOPB-ND | 18,26000 € | Direct |
| LMZ10504EXTTZX/NOPB | Texas Instruments | 0 | LMZ10504EXTTZX/NOPB-ND | 13,39604 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,01376 € | 4.003,44 € |
| Unit Price without VAT: | 16,01376 € |
|---|---|
| Unit Price with VAT: | 19,05637 € |



