

LMZ10504EXTEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52438-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10504EXTEVAL/NOPB |
Description | EVAL BOARD FOR LMZ10504EXT |
Customer Reference | |
Detailed Description | LMZ10504EXT SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Voltage - Input 2.95V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ10504EXT |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 2.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |


