RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2595RHAT

DigiKey Part Number
296-47001-2-ND - Tape & Reel (TR)
296-47001-1-ND - Cut Tape (CT)
296-47001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2595RHAT
Description
HIGH PERFORMANCE RF SYNTHESIZER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Synthesizer General Purpose 10MHz ~ 20GHz 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LMX2595RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Synthesizer
Frequency
10MHz ~ 20GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,21000 €117,21 €
10104,15000 €1.041,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25089,86220 €22.465,55 €
Manufacturers Standard Package
Unit Price without VAT:117,21000 €
Unit Price with VAT:139,47990 €