Similar

LMX2434TM/NOPB | |
|---|---|
DigiKey Part Number | LMX2434TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2434TM/NOPB |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 5GHz, 2.5GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2434TM/NOPB Models |
Category | Ratio - Input:Output 3:2 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 5GHz, 2.5GHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 2.25V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input CMOS | Supplier Device Package 20-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMX2434SLEX/NOPB | Texas Instruments | 0 | LMX2434SLEX/NOPBCT-ND | 3,16000 € | Similar |


