
LMX2434SLEX/NOPB | |
|---|---|
DigiKey Part Number | LMX2434SLEX/NOPBTR-ND - Tape & Reel (TR) LMX2434SLEX/NOPBCT-ND - Cut Tape (CT) LMX2434SLEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2434SLEX/NOPB |
Description | IC PLL FREQ SYNTH 20ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 5GHz, 2.5GHz 1 20-UFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX2434SLEX/NOPB Models |
Category | Ratio - Input:Output 3:2 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 5GHz, 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 2.25V ~ 2.75V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-UFLGA |
Input CMOS | Supplier Device Package 20-ULGA (3.5x3.5) |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65447 € | 6.636,17 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

