Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV982MMX/NOPB

DigiKey Part Number
296-LMV982MMX/NOPBTR-ND - Tape & Reel (TR)
296-LMV982MMX/NOPBCT-ND - Cut Tape (CT)
296-LMV982MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV982MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV982MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
116µA (x2 Channels)
Series
Current - Output / Channel
100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Slew Rate
0.42V/µs
Supplier Device Package
10-VSSOP
Gain Bandwidth Product
1.5 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,00400 €10,04 €
250,91160 €22,79 €
1000,80990 €80,99 €
2500,76148 €190,37 €
5000,73226 €366,13 €
1.0000,72616 €726,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,67501 €2.362,53 €
7.0000,66109 €4.627,63 €
10.5000,65412 €6.868,26 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €

Other Suppliers on DigiKey

53.556In Stock
Ships from Rochester Electronics, LLC