
LMV981TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-44383-2-ND - Tape & Reel (TR) 296-44383-1-ND - Cut Tape (CT) 296-44383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981TLX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LMV981TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77880 € | 77,88 € |
| 250 | 0,73192 € | 182,98 € |
| 500 | 0,70362 € | 351,81 € |
| 1.000 | 0,69654 € | 696,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65156 € | 1.954,68 € |
| 6.000 | 0,63748 € | 3.824,88 € |
| 9.000 | 0,63043 € | 5.673,87 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

