
LMV981MGX/NOPB | |
|---|---|
DigiKey Part Number | LMV981MGX/NOPBTR-ND - Tape & Reel (TR) LMV981MGX/NOPBCT-ND - Cut Tape (CT) LMV981MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MGX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67390 € | 67,39 € |
| 250 | 0,63248 € | 158,12 € |
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56148 € | 1.684,44 € |
| 6.000 | 0,54905 € | 3.294,30 € |
| 9.000 | 0,54282 € | 4.885,38 € |
| 15.000 | 0,53592 € | 8.038,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

