
LMV981MG/NOPB | |
|---|---|
DigiKey Part Number | LMV981MG/NOPBTR-ND - Tape & Reel (TR) LMV981MG/NOPBCT-ND - Cut Tape (CT) LMV981MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MG/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80080 € | 80,08 € |
| 250 | 0,75284 € | 188,21 € |
| 500 | 0,72392 € | 361,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70013 € | 700,13 € |
| 2.000 | 0,68054 € | 1.361,08 € |
| 3.000 | 0,67074 € | 2.012,22 € |
| 5.000 | 0,65987 € | 3.299,35 € |
| 7.000 | 0,65352 € | 4.574,64 € |
| 10.000 | 0,64741 € | 6.474,10 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

