LMV934QPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,32066 €
Datasheet

Similar


Texas Instruments
In Stock: 610
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.652
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.460
Unit Price: 2,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 753
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17.145
Unit Price: 3,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.430
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.943
Unit Price: 0,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46490 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,51325 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: 0,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.170
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.122
Unit Price: 0,51000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV934QPWRQ1

DigiKey Part Number
296-28178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV934QPWRQ1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV934QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
350V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes