
LMV932Q1MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV932Q1MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMV932Q1MAX/NOPBCT-ND - Cut Tape (CT) 296-LMV932Q1MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932Q1MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932Q1MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18980 € | 118,98 € |
| 250 | 1,12304 € | 280,76 € |
| 500 | 1,08280 € | 541,40 € |
| 1.000 | 1,04966 € | 1.049,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01468 € | 2.536,70 € |
| 5.000 | 0,99360 € | 4.968,00 € |
| 7.500 | 0,98304 € | 7.372,80 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

