
LMV931Q1MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV931Q1MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV931Q1MGX/NOPBCT-ND - Cut Tape (CT) 296-LMV931Q1MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93720 € | 23,43 € |
| 100 | 0,83340 € | 83,34 € |
| 250 | 0,78388 € | 195,97 € |
| 500 | 0,75406 € | 377,03 € |
| 1.000 | 0,72951 € | 729,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69917 € | 2.097,51 € |
| 6.000 | 0,68434 € | 4.106,04 € |
| 9.000 | 0,67690 € | 6.092,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |





