Direct

LMV931Q1MG/NOPB | |
|---|---|
DigiKey Part Number | 296-40320-2-ND - Tape & Reel (TR) 296-40320-1-ND - Cut Tape (CT) 296-40320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MG/NOPB Models |
Category | Current - Supply 116µA |
Mfr | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20081SQ3T2G | onsemi | 9 | NCV20081SQ3T2GOSCT-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83546 € | 835,46 € |
| 2.000 | 0,81292 € | 1.625,84 € |
| 3.000 | 0,80163 € | 2.404,89 € |
| 5.000 | 0,78913 € | 3.945,65 € |
| 7.000 | 0,78182 € | 5.472,74 € |
| 10.000 | 0,77479 € | 7.747,90 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


