
LMV931Q1MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-40319-2-ND - Tape & Reel (TR) 296-40319-1-ND - Cut Tape (CT) 296-40319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84470 € | 84,47 € |
| 250 | 0,79452 € | 198,63 € |
| 500 | 0,76428 € | 382,14 € |
| 1.000 | 0,75940 € | 759,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70865 € | 2.125,95 € |
| 6.000 | 0,69360 € | 4.161,60 € |
| 9.000 | 0,68607 € | 6.174,63 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

