
LMV862MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV862MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMV862MMX/NOPBCT-ND - Cut Tape (CT) 296-LMV862MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV862MMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV862MMX/NOPB Models |
Category | Voltage - Input Offset 273 µV |
Mfr | Current - Supply 4.85mA (x2 Channels) |
Series | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 31 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2381AIDGKR | Texas Instruments | 6.460 | 296-OPA2381AIDGKRCT-ND | 2,52000 € | Similar |
| OPA2381AIDGKT | Texas Instruments | 1.403 | 296-17413-1-ND | 3,29000 € | Similar |
| ADA4891-2ARMZ | Analog Devices Inc. | 208 | 505-ADA4891-2ARMZ-ND | 2,26000 € | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 572 | ADA4891-2ARMZ-R7CT-ND | 2,26000 € | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 1.867 | 505-ADA4891-2ARMZ-RLCT-ND | 2,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49400 € | 37,35 € |
| 100 | 1,33910 € | 133,91 € |
| 250 | 1,26520 € | 316,30 € |
| 500 | 1,23402 € | 617,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,88739 € | 3.105,87 € |
| 7.000 | 0,87000 € | 6.090,00 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

