Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV861MGX/NOPB

DigiKey Part Number
296-LMV861MGX/NOPBTR-ND - Tape & Reel (TR)
296-LMV861MGX/NOPBCT-ND - Cut Tape (CT)
296-LMV861MGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV861MGX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV861MGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
31 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
273 µV
Current - Supply
2.47mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12400 €11,24 €
251,02240 €25,56 €
1000,91030 €91,03 €
2500,85692 €214,23 €
5000,82470 €412,35 €
1.0000,82182 €821,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76544 €2.296,32 €
6.0000,74941 €4.496,46 €
9.0000,74139 €6.672,51 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €