
LMV851MGE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV851MGE/NOPBTR-ND - Tape & Reel (TR) 296-LMV851MGE/NOPBCT-ND - Cut Tape (CT) 296-LMV851MGE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV851MGE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV851MGE/NOPB Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 430µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29880 € | 129,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22676 € | 306,69 € |
| 500 | 1,18334 € | 591,67 € |
| 750 | 1,16160 € | 871,20 € |
| 1.250 | 1,13750 € | 1.421,88 € |
| 1.750 | 1,12342 € | 1.965,99 € |
| 2.500 | 1,10987 € | 2.774,67 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

