Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV831MGE/NOPB

DigiKey Part Number
LMV831MGE/NOPBTR-ND - Tape & Reel (TR)
LMV831MGE/NOPBCT-ND - Cut Tape (CT)
LMV831MGE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV831MGE/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV831MGE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
250µA
Mfr
Current - Output / Channel
66 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
3.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.1 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,87400 €8,74 €
250,79160 €19,79 €
1000,70160 €70,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,65872 €164,68 €
5000,63284 €316,42 €
7500,61989 €464,92 €
1.2500,60554 €756,92 €
1.7500,59715 €1.045,01 €
2.5000,58909 €1.472,72 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €