
LMV831MG/NOPB | |
|---|---|
DigiKey Part Number | LMV831MG/NOPBTR-ND - Tape & Reel (TR) LMV831MG/NOPBCT-ND - Cut Tape (CT) LMV831MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV831MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV831MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80120 € | 20,03 € |
| 100 | 0,71040 € | 71,04 € |
| 250 | 0,66700 € | 166,75 € |
| 500 | 0,64080 € | 320,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61925 € | 619,25 € |
| 2.000 | 0,60152 € | 1.203,04 € |
| 3.000 | 0,59264 € | 1.777,92 € |
| 5.000 | 0,58280 € | 2.914,00 € |
| 7.000 | 0,57704 € | 4.039,28 € |
| 10.000 | 0,57151 € | 5.715,10 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

