
LMV824NDGVR | |
|---|---|
DigiKey Part Number | 296-37777-2-ND - Tape & Reel (TR) 296-37777-1-ND - Cut Tape (CT) 296-37777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824NDGVR |
Description | IC OPAMP GP 4 CIRCUIT 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824NDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,18480 € | 29,62 € |
| 100 | 1,05800 € | 105,80 € |
| 250 | 0,99756 € | 249,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90641 € | 1.812,82 € |
| 4.000 | 0,88608 € | 3.544,32 € |
| 6.000 | 0,87591 € | 5.255,46 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

