LMV824IPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 691
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.111
Unit Price: 1,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.201
Unit Price: 3,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43752 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.380
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.623
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 6.011
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.517
Unit Price: 1,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,36836 €
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.623
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.395
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,24788 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824IPWR

DigiKey Part Number
296-18467-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV824IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV824IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types