Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV824IPWE4 | |
|---|---|
DigiKey Part Number | LMV824IPWE4-ND |
Manufacturer | |
Manufacturer Product Number | LMV824IPWE4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IPWE4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824MT/NOPB | Texas Instruments | 661 | LMV824MT/NOPB-ND | 1,79000 € | Similar |
| LMV824MTX/NOPB | Texas Instruments | 9.611 | LMV824MTX/NOPBCT-ND | 1,52000 € | Similar |
| AD8619WARUZ-RL | Analog Devices Inc. | 0 | AD8619WARUZ-RLTR-ND | 2,47944 € | Similar |
| LMV824AIPT | STMicroelectronics | 2.380 | 497-12825-1-ND | 1,24000 € | Similar |
| LMV824DTBR2G | onsemi | 0 | LMV824DTBR2GOSCT-ND | 0,94000 € | Similar |






