Similar
Similar



LMV824IDGVR | |
|---|---|
DigiKey Part Number | 296-17523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV824IDGVR |
Description | IC OPAMP GP 4 CIRCUIT 14TVSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IDGVR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 14-TVSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824MT/NOPB | Texas Instruments | 658 | LMV824MT/NOPB-ND | 1,96000 € | Similar |
| LMV824MTX/NOPB | Texas Instruments | 16.608 | LMV824MTX/NOPBCT-ND | 1,53000 € | Similar |


