Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV824ID | |
|---|---|
DigiKey Part Number | 296-33326-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV824ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV824ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.9V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824M/NOPB | Texas Instruments | 2.128 | LMV824M/NOPB-ND | 1,79000 € | Similar |
| LMV824MX/NOPB | Texas Instruments | 14.040 | LMV824MX/NOPBCT-ND | 1,52000 € | Similar |
| AD8604ARZ | Analog Devices Inc. | 1.068 | 505-AD8604ARZ-ND | 3,43000 € | Similar |
| LMV824AIDT | STMicroelectronics | 2.500 | 497-13020-1-ND | 1,15000 € | Similar |
| LMV824DR2G | onsemi | 1.583 | LMV824DR2GOSCT-ND | 0,91000 € | Similar |






