
LMV821M7X/NOPB | |
|---|---|
DigiKey Part Number | LMV821M7X/NOPBTR-ND - Tape & Reel (TR) LMV821M7X/NOPBCT-ND - Cut Tape (CT) LMV821M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821M7X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M7X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78520 € | 19,63 € |
| 100 | 0,69610 € | 69,61 € |
| 250 | 0,65344 € | 163,36 € |
| 500 | 0,62778 € | 313,89 € |
| 1.000 | 0,61897 € | 618,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58051 € | 1.741,53 € |
| 6.000 | 0,56773 € | 3.406,38 € |
| 9.000 | 0,56134 € | 5.052,06 € |
| 15.000 | 0,55424 € | 8.313,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



