LMV821M7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.510
Unit Price: 1,42000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 13.915
Unit Price: 1,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33522 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.950
Unit Price: 2,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.462
Unit Price: 1,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.906
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 2.620
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,38894 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.056
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 83
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.490
Unit Price: 1,19000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M7

DigiKey Part Number
LMV821M7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821M7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types