Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV821M7 | |
|---|---|
DigiKey Part Number | LMV821M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821M7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M7 Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M7/NOPB | Texas Instruments | 7.470 | LMV821M7/NOPBCT-ND | 1,40000 € | Direct |
| LMV821M7X/NOPB | Texas Instruments | 7.915 | LMV821M7X/NOPBCT-ND | 1,19000 € | MFR Recommended |
| LMV821AICT | STMicroelectronics | 1 | 497-12088-1-ND | 0,93000 € | Similar |
| LMV821ICT | STMicroelectronics | 0 | 497-12090-2-ND | 0,41477 € | Similar |
| MAX4291EXK+T | Analog Devices Inc./Maxim Integrated | 4.950 | MAX4291EXK+TCT-ND | 2,12000 € | Similar |






