LMV821IDCKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.803
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.463
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.187
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.470
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.915
Unit Price: 1,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,33522 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821IDCKR

DigiKey Part Number
296-18462-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV821IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
300µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 159.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

159.000In Stock
Ships from Rochester Electronics, LLC