Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV821IDBVR | |
|---|---|
DigiKey Part Number | 296-18461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821IDBVR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV721M5/NOPB | Texas Instruments | 5.798 | LMV721M5/NOPBCT-ND | 1,64000 € | Similar |
| LMV721M5X/NOPB | Texas Instruments | 3.213 | 296-35221-1-ND | 0,99000 € | Similar |
| LMV721M7/NOPB | Texas Instruments | 3.680 | LMV721M7/NOPBCT-ND | 1,64000 € | Similar |
| LMV721M7X/NOPB | Texas Instruments | 6.127 | LMV721M7X/NOPBCT-ND | 0,96000 € | Similar |
| LMV821M5/NOPB | Texas Instruments | 1.274 | LMV821M5/NOPBCT-ND | 1,53000 € | Similar |




