
LMV821DBVRG4 | |
|---|---|
DigiKey Part Number | LMV821DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV821DBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821DBVRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 1.9V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 40 nA |

