
LMV796MF | |
|---|---|
DigiKey Part Number | LMV796MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV796MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV796MF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 17 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |

