
LMV793MF/NOPB | |
|---|---|
DigiKey Part Number | LMV793MF/NOPBTR-ND - Tape & Reel (TR) LMV793MF/NOPBCT-ND - Cut Tape (CT) LMV793MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV793MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV793MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16280 € | 29,07 € |
| 100 | 1,03760 € | 103,76 € |
| 250 | 0,97780 € | 244,45 € |
| 500 | 0,94278 € | 471,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91214 € | 912,14 € |
| 2.000 | 0,88773 € | 1.775,46 € |
| 3.000 | 0,87551 € | 2.626,53 € |
| 5.000 | 0,86196 € | 4.309,80 € |
| 7.000 | 0,85405 € | 5.978,35 € |
| 10.000 | 0,84644 € | 8.464,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

