
LMV792MM/NOPB | |
|---|---|
DigiKey Part Number | LMV792MM/NOPBTR-ND - Tape & Reel (TR) LMV792MM/NOPBCT-ND - Cut Tape (CT) LMV792MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV792MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV792MM/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 10-VSSOP |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,52840 € | 38,21 € |
| 100 | 1,37010 € | 137,01 € |
| 250 | 1,29464 € | 323,66 € |
| 500 | 1,24918 € | 624,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17645 € | 1.176,45 € |
| 2.000 | 1,14654 € | 2.293,08 € |
| 3.000 | 1,13156 € | 3.394,68 € |
| 5.000 | 1,11497 € | 5.574,85 € |
| 7.000 | 1,10526 € | 7.736,82 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

