LMV774MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8.826
Unit Price: 2,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 3,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.780
Unit Price: 3,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,85326 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,55939 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.443
Unit Price: 0,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,46279 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,55939 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.323
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.035
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.380
Unit Price: 1,25000 €
Datasheet

Similar


onsemi
In Stock: 2.100
Unit Price: 0,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,02124 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV774MTX

DigiKey Part Number
LMV774MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV774MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV774MTX Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x4 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1.4V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
3.5 MHz
Base Product Number
Current - Input Bias
0.23 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV774MTX/NOPBTexas Instruments8.826LMV774MTX/NOPBCT-ND2,54000 €Direct
ADA4891-4ARUZAnalog Devices Inc.348505-ADA4891-4ARUZ-ND3,42000 €Similar
ADA4891-4ARUZ-R7Analog Devices Inc.1.780ADA4891-4ARUZ-R7CT-ND3,42000 €Similar
ADA4891-4ARUZ-RLAnalog Devices Inc.0ADA4891-4ARUZ-RLTR-ND1,85326 €Similar
BD12734FVJ-E2Rohm Semiconductor0BD12734FVJ-E2CT-ND0,55939 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types