
LMV761MF | |
|---|---|
DigiKey Part Number | LMV761MFTR-ND - Tape & Reel (TR) LMV761MFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV761MF |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MF Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV761MF/NOPB | Texas Instruments | 676 | LMV761MF/NOPBCT-ND | 2,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,81480 € | 45,37 € |
| 100 | 1,63170 € | 163,17 € |
| 250 | 1,54444 € | 386,11 € |
| 500 | 1,49184 € | 745,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44856 € | 1.448,56 € |
| 2.000 | 1,41295 € | 2.825,90 € |
| 3.000 | 1,39510 € | 4.185,30 € |
| 5.000 | 1,37533 € | 6.876,65 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |






