


REF2940AIDBZT | |
|---|---|
DigiKey Part Number | 296-13485-2-ND - Tape & Reel (TR) 296-13485-1-ND - Cut Tape (CT) 296-13485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2940AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2940AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 45µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 128µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.146V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21010CFH341Z-TK | Renesas Electronics Corporation | 1.381 | ISL21010CFH341Z-TKCT-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70080 € | 17,52 € |
| 100 | 0,61980 € | 61,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58116 € | 145,29 € |
| 500 | 0,55790 € | 278,95 € |
| 750 | 0,54623 € | 409,67 € |
| 1.250 | 0,53330 € | 666,62 € |
| 1.750 | 0,52574 € | 920,04 € |
| 2.500 | 0,51848 € | 1.296,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

