LMV751M5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.795
Unit Price: 2,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.095
Unit Price: 1,63000 €
Datasheet

Similar


onsemi
In Stock: 7.132
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40.707
Unit Price: 0,76000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV751M5X

DigiKey Part Number
LMV751M5X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV751M5X
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV751M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.3V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
50 µV
Current - Supply
600µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types