Direct
MFR Recommended
Similar
Similar
Similar
Similar

LMV751M5 | |
|---|---|
DigiKey Part Number | LMV751M5TR-ND - Tape & Reel (TR) LMV751M5CT-ND - Cut Tape (CT) LMV751M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV751M5 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV751M5 Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV751M5/NOPB | Texas Instruments | 6.309 | LMV751M5/NOPBCT-ND | 2,80000 € | Direct |
| LMV751M5X/NOPB | Texas Instruments | 2.795 | 296-LMV751M5X/NOPBCT-ND | 2,18000 € | MFR Recommended |
| ADA4891-1ARJZ-R7 | Analog Devices Inc. | 0 | 505-ADA4891-1ARJZ-R7CT-ND | 1,67000 € | Similar |
| ADA4891-1ARJZ-RL | Analog Devices Inc. | 0 | 505-ADA4891-1ARJZ-RLCT-ND | 1,67000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,45000 € | Similar |





