
LMV7275MF | |
|---|---|
DigiKey Part Number | 296-LMV7275MFTR-ND - Tape & Reel (TR) 296-LMV7275MFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV7275MF |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MF Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7275MF/NOPB | Texas Instruments | 1.539 | LMV7275MF/NOPBCT-ND | 1,72000 € | Direct |
| MAX988EUK+T | Analog Devices Inc./Maxim Integrated | 1.734 | MAX988EUK+TCT-ND | 4,73000 € | Similar |
| MCP6566UT-E/OT | Microchip Technology | 324 | MCP6566UT-E/OTCT-ND | 0,47000 € | Similar |
| TS331ILT | STMicroelectronics | 11.349 | 497-10555-1-ND | 1,10000 € | Similar |
| TS331IYLT | STMicroelectronics | 0 | 497-13677-1-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,48960 € | 37,24 € |
| 100 | 1,33510 € | 133,51 € |
| 250 | 1,26136 € | 315,34 € |
| 500 | 1,21690 € | 608,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18457 € | 1.184,57 € |
| 2.000 | 1,14855 € | 2.297,10 € |
| 3.000 | 1,13050 € | 3.391,50 € |
| 5.000 | 1,11051 € | 5.552,55 € |
| 7.000 | 1,09882 € | 7.691,74 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

