LMV7239M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.894
Unit Price: 2,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 28.342
Unit Price: 0,47000 €

Similar


STMicroelectronics
In Stock: 9.437
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.665
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.465
Unit Price: 1,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.771
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.828
Unit Price: 1,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.047
Unit Price: 0,89000 €
Datasheet
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M5

DigiKey Part Number
LMV7239M5TR-ND - Tape & Reel (TR)
LMV7239M5CT-ND - Cut Tape (CT)
LMV7239M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239M5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.667 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.667In Stock
Ships from Rochester Electronics, LLC