
LMV7239M5/NOPB | |
|---|---|
DigiKey Part Number | LMV7239M5/NOPBTR-ND - Tape & Reel (TR) LMV7239M5/NOPBCT-ND - Cut Tape (CT) LMV7239M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M5/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M5/NOPB Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 95µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 62ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2200SN2T1G | onsemi | 6.457 | NCS2200SN2T1GOSCT-ND | 0,59000 € | Similar |
| TS3011ILT | STMicroelectronics | 8.987 | 497-11991-1-ND | 1,54000 € | Similar |
| TS3011IYLT | STMicroelectronics | 16.615 | 497-15079-1-ND | 2,34000 € | Similar |
| TS3021ILT | STMicroelectronics | 14.388 | 497-8092-1-ND | 1,10000 € | Similar |
| TS3021IYLT | STMicroelectronics | 7.661 | 497-13676-1-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,50000 € | 37,50 € |
| 100 | 1,34450 € | 134,45 € |
| 250 | 1,27028 € | 317,57 € |
| 500 | 1,23922 € | 619,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18881 € | 1.188,81 € |
| 2.000 | 1,15852 € | 2.317,04 € |
| 3.000 | 1,14335 € | 3.430,05 € |
| 5.000 | 1,12655 € | 5.632,75 € |
| 7.000 | 1,11672 € | 7.817,04 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |











