
LMV722LDX/NOPB | |
|---|---|
DigiKey Part Number | LMV722LDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV722LDX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMV722LDX/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.81mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 5.25V/µs | Supplier Device Package 8-WSON (3x2.5) |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |

