Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV721M7/NOPB

DigiKey Part Number
LMV721M7/NOPBTR-ND - Tape & Reel (TR)
LMV721M7/NOPBCT-ND - Cut Tape (CT)
LMV721M7/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV721M7/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV721M7/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1.03mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Slew Rate
5.25V/µs
Supplier Device Package
SC-70-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
260 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,19200 €11,92 €
251,08400 €27,10 €
1000,96630 €96,63 €
2500,91004 €227,51 €
5000,87618 €438,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,84831 €848,31 €
2.0000,82537 €1.650,74 €
3.0000,81388 €2.441,64 €
5.0000,80115 €4.005,75 €
7.0000,79371 €5.555,97 €
10.0000,78656 €7.865,60 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €