LMV715MF/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.802
Unit Price: 3,14000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV715MF/NOPB

DigiKey Part Number
LMV715MF/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV715MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV715MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
400 µV
Current - Supply
1.17mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes