Similar

LMV715IDBVRE4 | |
|---|---|
DigiKey Part Number | LMV715IDBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV715IDBVRE4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV715IDBVRE4 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.17mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4239AUT+T | Analog Devices Inc./Maxim Integrated | 3.571 | MAX4239AUT+TCT-ND | 3,20000 € | Similar |


